MCT-10HPQ-POE-2LB
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 10,1 Inch
- Aspect ratio
- 16:10
- Backlight
- LED
- Viewing angles
- 85858585 °
- Technology
- LCD/TFT
- Contrast
- 800:1
- Reaction time
- N/A ms
- Fanless
- YES
- 24/7 certified
- -10 - +50
- Length
- 252 mm
- Height
- 178 mm
- Width
- 24 mm
- Weight
- 2 KG
- Open frame
- NO
- Powerconsumpt.
- 18 watt
- Processor
- RK3288
- Operating sys.
- And. 8.1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Now, Mimo Monitors offers the excellent high-performance commercial grade tablet you've come to expect from us, but we add Red / Green / Yellow side-view LEDs to make the perfect conference room sign or attention grabbing digital signage installation.
LEDs are controllable via Android APK, HTML locally, or remotely across your IP network.
Looking for a tablet designed for demanding commercial use and supported in fit, form, and function for the long term? The Adapt-IQV by Mimo is not a consumer tablet, but a tablet thoughtfully designed for commercial use where running 24/7 is crucial. With hardware designed for commercial and retail use, added features such as robust case, tempered glass, design and testing for 24/7 use, VESA mounting, SD card protection system, stereo audio output, our tablet is the best Android solution for the demanding commercial and retail environment. The Adapt-IQV utilizes the security of wired with optional power over Ethernet OR the convenience of wireless Ethernet connections. Designed for fixed applications where a rugged mountable Android tablet is desired and where battery power is not required. The 10.1" tablet also includes two, 8 Ohm, 2 watt speakers for audio output.
The Mimo Adapt-IQV tablet is designed to enhance the customer
experience and provide the most cost effective solutions for retail
POS/POP, commercial, industrial, and hospitality markets. Perfect for
end-cap displays, kiosks, or as a customer-facing display in retail
POS/POP environments.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.