MCT-10HPQ
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 10,1 Inch
- Aspect ratio
- 16:10
- Backlight
- LED
- Viewing angles
- 85858585 °
- Technology
- LCD/TFT
- Contrast
- 800:1
- Reaction time
- N/A ms
- Fanless
- YES
- 24/7 certified
- -10 - +50
- Length
- 252 mm
- Height
- 178 mm
- Width
- 24 mm
- Weight
- 2 KG
- Open frame
- NO
- Powerconsumpt.
- 18 watt
- Processor
- RK3288
- Operating sys.
- Android 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- United States
- Supplier Lead time
- 2 weeks
Looking for a tablet designed for demanding commercial use and supported
in fit, form, and function for the long term? The Adapt-IQV by Mimo is
not a consumer tablet, but an Android-powered signage player
thoughtfully designed for commercial use where running 24/7 is crucial.
With hardware designed for commercial and retail use, added features
such as robust case, tempered glass, design and testing for 24/7 use,
VESA mounting, SD card protection system, stereo audio output, our
tablet is the best Android solution for the demanding commercial and
retail environment. The Adapt-IQV utilizes the security of wired with
optional power over Ethernet OR the convenience of wireless Ethernet
connections. Designed for fixed applications where a rugged mountable
Android-powered signage player is desired and where battery power is not
required.
The Mimo Adapt-IQV Android-powered signage player is
designed to enhance the customer experience and provide the most
cost-effective solutions for retail POS/POP, commercial, industrial, and
hospitality markets. Perfect for end-cap displays, kiosks, or as a
customer-facing display in retail POS/POP environments. The 10.1" tablet also includes two, 8 Ohm, 2 watt speakers for audio output.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.