MBS-32080C-OF
image shown is a representation only
Description:
32 All-In-One Monitor incl. BrightSign
Supplier:
Mimo Monitors
Matchcode:
MBS-32080C-OF
Rutronik No.:
DISIMO1076
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 32 Inch
- Resolution
- 1920x1080 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 300 cd/m²
- Viewing angles
- 178 °
- Technology
- IPS TFT
- Contrast
- 1200:1
- Reaction time
- 8 ms
- Oper.temp.
- 0 - +50 °C
- Fanless
- YES
- 24/7 certified
- YES
- Length
- 756,1 mm
- Height
- 450,7 mm
- Width
- 45,9 mm
- Weight
- 5 KG
- Open frame
- YES
- Powerconsumpt.
- 65 watt
- Processor
- BrightSign
- Operating sys.
- Bright OS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- United States
- Supplier Lead time
- 10 weeks
Specifications
- HD class performance; runs BrightSign software or compatible CMS partners software
- H.265/H.264 video decode
- Video output up to 1080p60
- 10-bit video output (using H.265)
- Hardware accelerated HTML5 support
- Operating Temperature -10 to 50c
- Mounting includes front-mount and VESA mount (rear mount)
- Applications include:
- Retail POS environments
- Interactive Information Kiosks for Retail, Museums and Entertainment
- Signage for Corporate Conference Rooms, Schools, and Hospitality
- Medical Signage for Hospitals and Offices
- Mechanical drawings available upon request
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.