MBS-23880-OF-PoE
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 23.8 Inch
- Resolution
- 1920x1080 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 250 cd/m²
- Viewing angles
- 89/89/178 °
- Technology
- IPS TFT
- Contrast
- 1000:1
- Reaction time
- 11 ms
- Oper.temp.
- 0 - +40 °C
- Fanless
- YES
- 24/7 certified
- YES
- Length
- 573.2 mm
- Height
- 345.1 mm
- Width
- 42 mm
- Weight
- 4 KG
- Open frame
- NO
- Powerconsumpt.
- 27 watt
- Processor
- BrightSign
- Operating sys.
- Bright OS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- United States
- Supplier Lead time
- 8 weeks
Two trusted powerhouse digital signage leaders, Mimo Monitors and BrightSign, have teamed up to introduce the brand new expanded line of BrightSign Built-In Displays. This solution provides a fully encompassing, reliable, all-in-one digital signage display that harnesses the power of the Mimo technology and integrates the industry-leading BrightSign platform. The result is a high quality, easy-to-install digital signage screen that’s immediately digital signage ready, making it extremely simple to use, especially for those already reliant on the BrightSign platform. Durable, and instantaneously ready for commercial use, these displays are now available in extended sizes of 15.6", 21.5", 23.8", 27", and 32". Ideal for eye-catching and reliable retail POP displays, in-store advertising, end caps, and more these displays are a reliable, customizable, and convenient solution, for whatever the need.
Featuring a modern zero bezel design, a nearly 180 degree viewing angle from its bright, high contrast, IPS screen, and a resolution of 1920x1080 that can display in either landscape of portrait orientations, this monitor is capable of providing a solution for any desired need.
The BrightSign Digital Signage Media Player is an HD Series 4 class BrightSign player. Built-in module is compatible with all BrightSign software, services, and supported CMS solutions.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.