MBS-1080C-OF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 10,1 Inch
- Aspect ratio
- 16:10
- Backlight
- LED
- Viewing angles
- 85858585 °
- Technology
- LCD/TFT
- Contrast
- 800:1
- Reaction time
- 14 ms
- Fanless
- YES
- 24/7 certified
- -10 - +50
- Length
- 258 mm
- Height
- 177 mm
- Width
- 36,9 mm
- Weight
- 2 KG
- Open frame
- YES
- Powerconsumpt.
- 24 watt
- Processor
- BrightSign
- Operating sys.
- Bright OS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- Supplier Lead time
- 3 weeks
Two trusted powerhouse digital signage leaders, Mimo Monitors and BrightSign, have teamed up to introduce the brand new Mimo Vue with BrightSign Built-In Digital Signage Player. This open frame display provides a fully encompassing, reliable, all-in-one digital signage solution that harnesses the power of the Mimo Vue technology and integrates the industry-leading BrightSign platform. The result is a high quality, easy-to-install digital signage solution that’s immediately digital signage ready, making it extremely simple to use, especially for those already reliant on the BrightSign platform. Durable, and instantaneously ready for commercial use. The Mimo Vue HD is the second generation in the Mimo Monitors 10.1” monitor line of brilliant and vivid premium quality displays that are sure to stand the test of time. Featuring a modern zero bezel design, a nearly 180 degree viewing angle from its bright, high contrast, IPS screen, and a resolution of 1280x800 that can display in either landscape of portrait orientations, this monitor is capable of providing a solution for any desired need. The 10.1" MBS also includes two, 8 Ohm, 1.5 watt speakers for audio output.
The BrightSign Built-In Digital Signage Module is an HD Series 3 class BrightSign player. Built-in module is compatible with all BrightSign software, services, and supported CMS solutions.
Available with (MBS-1080C-OF-POE) or without (MBS-1080C-OF) Power over Ethernet for an clean single cable installation
Wi-Fi/Bluetooth UpgradableThe Wi-Fi/Bluetooth module enables you to network using Wi-Fi and operate Bright Beacon via Bluetooth. This module is installed inside the display for embedded wireless bluetooth functionality. It supports 802-11a/b/g/n protocols. Contact us for upgrade options
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.