M32080-OF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 32.0 inch
- Brightness
- 300 cd/m²
- Resolution
- 1920x1080 pixel
- Viewing angle
- 89898989 u/d/l/r
- Colours
- 16.7M
- Width
- 450.7 mm
- Height
- 756.1 mm
- Depth
- 45.9 mm
- Contrast
- 1200:1
- Backlight Sys.
- LED
- Operating temp.
- 0 - +40 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- United States
- Supplier Lead time
- 2 weeks
Our visually striking M32080-OF open frame, desk top or wall mountable display with HDMI is 32 inches of gloriously vivid color, crispness, and utmost quality synonymous with the Mimo Monitors brand. This powerful open-frame capacitive touch display is ideal for systems integrators and OEMS seeking a touch display that doesn’t sacrifice efficiency or reliability for price, allowing owners to win in all three areas. Whether intended for use in retail, kiosk, or industrial workplaces, we’re confident that the M32080-OF will be a welcome addition to your environment. The display’s open frame design allows for the incorporation of a long-lasting molded metal product cycle-enclosure, intended for maximum integration compatibility with equipment or enclosures. Future generation panels can be phased-in without external changes as a result of our meticulously detailed engineering efforts invested in this display.
Speaking of displays, the M32080C-OF open frame monitor with HDMI boasts a 1920x1080, 32-inch, 40W LCD panel, which we can readily provide with either projected capacitive (PCAP) multi-touch functionality (M32080C-OF), or if you’d rather opt for a non-touch display, we also have you covered with the M32080-OF. Regardless of your selection, we’ll also provide a 3-year warranty for the panel and electronics as a way of saying thanks.
With the panel wide viewing angle of this generous display, the screen can fully operate in landscape and portrait orientations. Mimo Monitors has worked hard to enable users to get the very most out of this product, incorporating a dazzling array of features. Among them, you’ll find analog and digital interfaces, multi- lingual on-screen display (OSD), mounting VESA as standard, as well as included mounting brackets for front-mounted operation.
Open Frame 32” Wide Viewing Angle Monitor- 1920x1080 Resolution, 16:9 aspect ratio
- 1200:1 contrast ratio, and 300-nit brightness (LCD panel)
- High quality panel with 85/85/80/80 viewing angle.
- Front-mount and VESA mount compatibility as standard (rear mount optional)
- VGA, and HDMI inputs with USB for touch as well as external AC/DC power
- Long-lasting product cycle-enclosure, designed for easy replacement
- Schematics available upon request
- Kiosk information system
- Gaming and amusement
- Light industrial shop-floor automation
For situations requiring your display to be located a distance away from your computer, look no further than our USB extender. It is fully compatible with our entire line of USB-compatible displays, and doesn’t require AC power or drivers to work, allowing for a true plug-and-play device. Our USB extender’s two-port USB 2.0 hub allows for a high-speed extension solution to your connectivity struggles with distant systems. Unlike those of our competition, this extender makes use of the Power over Twisted Pair function to efficiently power the remote side from the source side, and it is fully compatible with Windows, Linux, and Mac OS to ensure maximum co-operation with our Mimo USB displays and other devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.