M21580-OF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 21.5 inch
- Brightness
- 300 cd/m²
- Resolution
- 1920x1080 pixel
- Viewing angle
- 89898989 u/d/l/r
- Colours
- 16.7M
- Width
- 320.6 mm
- Height
- 533.6 mm
- Depth
- 41 mm
- Contrast
- 1000:1
- Backlight Sys.
- LED
- Operating temp.
- 0 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- United States
- Supplier Lead time
- 2 weeks
Searching for a cost-effective touch solution? The M21580-OF HDMI LCD monitor is a popular option for OEMs and system integrators across a number of applications, including retail, industrial, and hospitality markets. This open-frame non-touch display is contained in a durable molded metal product cycle-enclosure for easy integration into other equipment or custom-built enclosures. When it’s time to phase in future generation panels, this can be done without any external changes required. Our 21.5” HDMI LCD monitor comes in two distinct models: the M21580C-OF includes a projected capacitive (PCAP) multi-touch display, while the M21580-OF featured here is a non-touch display. Both choices are backed by a 3-year warranty.
The screen can display in both landscape and portrait orientations, with a panel-wide viewing angle. The long list of features includes VESA mount as standard in addition to mounting brackets for front mount requirements, analog and digital interfaces, multi-lingual on-screen display (OSD), and that’s just the start.
Open Frame 21.5” Wide Viewing Angle Monitor- 1920x1080 Resolution, 16:9 aspect ratio
- 1000:1 contrast ratio, and 300-nit brightness (LCD panel)
- High-quality panel with 89/89/89/89 viewing angle
- Mounting includes front-mount and VESA mount (rear mount optional)
- VGA, DVI, and HDMI (via adapter) inputs and external AC/DC power
- Long-lasting product cycle-enclosure. Future generation panels phased-in without external changes
- Mechanical drawings available upon request
- Kiosk information system
- Customer-facing retail applications
- Gaming and amusement
- Intelligent hospitality
- Light industrial shop-floor automation
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.