M18580C-OF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 18.5 inch
- Brightness
- 250 cd/m²
- Resolution
- 1366X768 pixel
- Viewing angle
- 89898989 u/d/l/r
- Colours
- 16.7M
- Width
- 455.5 mm
- Height
- 280.6 mm
- Depth
- 41 mm
- Interface
- DVI VGA
- Contrast
- 3000:1
- Backlight Sys.
- LED
- Operating temp.
- N/A °C
- Display Type
- TFT
- TFT with Touch.
- YES
- TFT connector
- NO
- TFT Fit.Plug
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- Customs Tariff No.
- 85285291000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
The M18580C-OF open-frame projected capacitive touch display fully delivers a cost-effective touch solution for OEMs and systems integrators, and you can be assured that we specifically designed it to be highly efficient and reliable. Whether you intend to incorporate this vibrant open-frame touch monitor for retail, hospitality, or industrial purposes, it is specially engineered to make your working life more streamlined than before. The M18580C-Of open-frame touch display is comprised of a long-lasting molded metal product cycle-enclosure for easy integration into other equipment or enclosures, allowing for future panels to replace it without any external adjustments required. Mimo Monitors is able to provide either projected capacitive (PCAP) multi-touch via the M18580C-OF, or no touch functionality with our equally impressive M18580-OF model. Regardless of your selection, it will be backed by our 3-year warranty on the touch panel and electronics.
Our open-frame touch monitor’s crisp and powerful screen can display in either landscape or portrait orientation, depending on your preference. The comprehensive range of features included with this model includes analog and digital interfaces, multi- lingual on-screen display (OSD), VESA mounting as standard, plus included mounting brackets for those requiring front-mounted displays.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.