M15680C-OF-B


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 15.6 inch
- Brightness
- 300 cd/m²
- Resolution
- 1920x1080 pixel
- Viewing angle
- 85858585 u/d/l/r
- Colours
- 16.7M
- Width
- 248 mm
- Height
- 382 mm
- Depth
- 44.5 mm
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- 0 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Many business are still searching for a cost-effective solution for use with their existing OEMs and systems integrators. Mimo Monitors offers the (M15680C-OF-B) with black housing LCD open frame, desk top or wall mountable monitor that exactly fits these needs. This display is made with a long-lasting molded metal product cycle-enclosure that makes it perfect for applications that intent to be integrated into other equipment or enclosures, sitting on a desk or wall mounted. It’s design makes it perfect for any industrial, kiosk, retail or commercial needs the customer may have.
The M15680C-OF-B LCD display is built so future generation panels can be phased-in without the need for any external changes, making it the perfect product for now and for the future. With options for the 15.6” open frame screen, 20W such as multi-touch (M15680C-OF-B), projected capacitive (PCAP) or non-touch display only (M15680-OF-B) all possible needs are sure to be met. Mimo Monitor customers can buy with confidence knowing that all touch screen frames are backed by a 3 year warranty on the electronics and the touch panel.
Every client has different needs which is why Mimo Monitors ensures their products have a wide range of features. Features such as mounting brackets for front mounting needs in addition VESA standard mount, multi-lingual on-screen display options (OSD) and analog and digital interfaces.
Open Frame 15.6” Wide Viewing Angle 1080p Monitor with Black housing- 1920x1080 Resolution, 16:9 aspect ratio
- 10 point multi-touch capacitive touch panel. Windows XP, 7, 8, 10 and Linux HID support (MAC coming soon)
- Mounting includes front-mount and VESA mount (rear mount optional)
- VGA, DVI, and HDMI (via adapter) inputs with USB for touch and external AC/DC power
- Long lasting product cycle-enclosure. Future generation panels phased-in without external changes.
- All black housing
- Mechanical drawings available upon request
- Kiosk information system
- Gaming and amusement
- Light industrial shop-floor automation
- Desktop applications
- Wall mount applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.