FVWM-101


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
This 75mm VESA tablet wall mount provides an elegant finish that streamlines your screen seamlessly with the decor of the room. It securely supports flat screens weighing up to 25lbs (12kgs) just 0.6-inch (15.5mm) from the wall, offering a slim line mounting solution that is almost flush to its surroundings. This space-saving design is ideal for displays where screen movement is not required. Installation is quick and easy and compatible with a wide variety of monitors with 75mm x 75mm (3-inch x 3inch) or 100mm x 100mm (4-inch x 4-mch) VESA mounting hole patterns. The screen can easily be removed and changed but is still protected against theft with a security screw. This flat screen monitor wall mount works with all Mimo monitor screens which are VESA-compatible.
- Max display weight: 25lbs (12kg)
- Mounting hole pattern (mm): 75x75; 100x100
- Mounting options: wall
- Space saving design is ideal for displays where screen movement is not required
- Screen can be easily removed and changed but is still protected against theft with a security screw
Display and Tablet Fixed/Flat 75mm Vesa Wall Mount for 7", 10" up to 14" screens
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.