MLX91208LDC-CAH-000-RE
image shown is a representation only
Description:
I-Sense High Speed P 50-300mV/T
Supplier:
MELEXIS
Matchcode:
MLX91208LDC-CAH-000-RE
Rutronik No.:
ICINOT4252
Unit Pack:
3000
MOQ:
3000
package:
SOIC8
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Sensitivity
- 100
- I(FS)
- 512 A
- Accuracy
- 1,5 %
- Bandwidth
- 250 kHz
- Linearity error
- 0,7 %
- Response time
- 3 us
- Resolution
- 0 Bit
- Technology
- HALL
- Galvanic isolat
- nav kV
- I(cc)
- 12 mA
- Output
- ANALOG
- V(cc)max.
- 5,5 V
- ESD
- nav kV
- Suppression
- NO
- V(cc)min.
- 4,5 V
- T(op)min.
- -40 °C
- Mounting
- SMD
- Programmable
- YES
- Loop
- OPEN
- T(op)max.
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90303370000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.