Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Sensors
  4. Current Sensors
  5. MELEXIS Current Sensors

DVK91220-SOIC8

MELEXIS
Description: Evaluation Kit MLX91220-SO8 Supplier: MELEXIS Matchcode: DVK91220-SOIC8 Rutronik No.: ICCURR1037 Unit Pack: 1 MOQ: 1 package: INDIVIDUAL Packaging: BOX
Find Alternatives Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Type
EVALBOARD
Programmable
N/A
Automotive
NO
Package
INDIVIDUAL
RoHS Status
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
6 weeks

Request or order:

Please login
27,14 $
27,14 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Our recommendations

BYD Microelectronics BST3-3IGV1M

BST3-3IGV1M

01A
  • BST3-3IGV1M
  • Package: MODULE
  • Packaging: INDIVIDUAL

INFINEON TLE4973AE35S5S0001XUMA1

TLE4973AE35S5S0001XUMA1

01A
  • Xensiv Current Sensor PG-VSON-6
  • Package: PG-VSON-6
  • Packaging: REEL

KEMET a YAGEO company USETR054AA0000

USETR054AA0000

01A
  • KEMET FG-R05-4A Current Detection Module
  • Package: PCB
  • Packaging: TRAY

INFINEON TLI4971A050T5E0001XUMA1

TLI4971A050T5E0001XUMA1

01A
  • Current Sensor PG-TISON-8 SMD
  • Package: TISOPN-8
  • Packaging: REEL

INFINEON SP006015313

SP006015313

01A
  • TLE4973 EVB for 3 phase systems 120A
  • Package: PCB
  • Packaging: INDIVIDUAL

MELEXIS DVK91220-SOIC8

DVK91220-SOIC8

01A
  • Evaluation Kit MLX91220-SO8
  • Package: INDIVIDUAL
  • Packaging: BOX

INFINEON SP005859612

SP005859612

01A
  • Utility board for TLE4973
  • Package: PCB
  • Packaging: INDIVIDUAL

INFINEON TLE4973RE35D5S0010XUMA1

TLE4973RE35D5S0010XUMA1

01A
  • ISense PG-TDSO-16-30
  • Package: TDSO-16-30
  • Packaging: INDIVIDUAL

BYD Microelectronics BSH-500ICV5M

BSH-500ICV5M

01A
  • I-SenseModule 500A CL I
  • Package: PCB
  • Packaging: INDIVIDUAL

INFINEON TLE4971A050T5UE0001XUMA1

TLE4971A050T5UE0001XUMA1

01A
  • SPEED & CURRENT SENSOR ATV UL cert.
  • Package: PG-TISON-8
  • Packaging: REEL

INFINEON TLE4972AE35S5XUMA1

TLE4972AE35S5XUMA1

01A
  • TLE4972 high precision coreless current
  • Package: PG-TSON-6
  • Packaging: REEL

BYD Microelectronics BSY2-300/4IOV2

BSY2-300/4IOV2

01A
  • I-SenseModule 300A OL U
  • Packaging: INDIVIDUAL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit