MT8395AV/ZA


image shown is a representation only
Description:
Genio 1200 SOC
Supplier:
Mediatek Inc.
Matchcode:
GENIO 1200 KIT
Rutronik No.:
ICMPU1258
Unit Pack:
1500
MOQ:
1500
package:
VFBGA-1046
Packaging:
REEL
- Process
- 6 nm
- CPU1
- 4x C-A78
- Max.clock freq.
- 2,2 GHz
- CPU2
- 4x C-A55
- GPU
- Mali-G57
- NPU
- n/a
- APU
- 4,8TOPS
- Video decoder
- 4K@60
- Video encoder
- 4K@90
- Display
- 4K
- DDR Interface 1
- LPDDR4(x)
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- -20 °C
- Oper.temp.(max)
- 65 °C
- OS
- Andr & Lin
- Package
- VFBGA-1046
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
Platform Highlights
Leading 6nm chip design
Octa-core CPU including 4X Arm Cortex-A78 and 4x Arm Cortex-A55
Up to 16GB of quad-channel LPDDR4X memory
GPU Arm Mali-G57
Display/Video: Dual 4K display and HEVC codec
Embedded multi-core APU designed for demanding edge AI applications
Camera: 48MP or 16MP+16MP@30fps with internal ISP
Flexible high speed I/O interface to support WiFi-6 and 5G Sub-6 module
I/O: 1x PCIe Gen3, 1x PCIe Gen2, 2x USB3.1, 2x USB2.0 OTG/Host and 1x Giga Ethernet MAC
OS: Android, Yocto, Ubuntu
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.