MT8390IV/KZA

New Product

Description:
Genio 700 SOC Industrial
Supplier:
Mediatek Inc.
Matchcode:
MT8390IV/KZA
Rutronik No.:
ICMPU1310
Unit Pack:
1500
MOQ:
1500
package:
VFBGA-1204
Packaging:
REEL
- Process
- 6 nm
- CPU1
- 2x C-A78
- Max.clock freq.
- 2 GHz
- CPU2
- 6x C-A55
- GPU
- Mali-G57
- NPU
- n/a
- APU
- 4,0TOPS
- Video decoder
- 4K@30
- Video encoder
- 4K@75
- Display
- 4K
- DDR Interface 1
- LPDDR4(x)
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- -40 °C
- Oper.temp.(max)
- 105 °C
- OS
- Andr & Lin
- Package
- VFBGA-1204
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.