Genio_350_EVK


image shown is a representation only
Description:
Genio 350 Evaluation Kit
Supplier:
Mediatek Inc.
Matchcode:
Genio 350 EVK
Rutronik No.:
TOOL4599
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Developmenttool
- EVALBOARD
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A002
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Key Features:
- MediaTek Genio 350 SoC
- 3GB of LPDDR4X
- 64GB eMMC onboard
- Wi-Fi 5 2x2 wireless connectivity
- 2x MIPI CSI connectors with 1.3MP cameras
- 2x USB 2.0 ports
- 1x Micro SD card slot
- 1x HDMI Tx port
- 1x RJ45 Fast Ethernet
- Raspberry Pi compatible 40-pin GPIO
- 7-inch Full HD LCM touch panel
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.