BCAP0150P300S17


image shown is a representation only
Description:
BCAP 150F 3,0V -0+20% 25x50
Supplier:
MAXWELL
Matchcode:
SUPS150F3,0V
Rutronik No.:
KUK1487
Unit Pack:
110
MOQ:
110
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 150 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 10 mm
- Mounting
- SNAP IN
- ESR(DC)
- 0.0065 Ohm
- T(A)max
- 65 °C
- Diameter
- 25 mm
- Height
- 50 mm
- T(A)min
- -40 °C
- Tolerance
- -0+20 %
- Notes
- NA
- ACN content
- NA litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.19 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.19 Wh
- Packaging
- BULK
- ECCN
- 3A991
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.