BCAP0100P270S07


image shown is a representation only
Description:
BCAP 100F 2,7V -0+20% 22X45 KG
Supplier:
MAXWELL
Matchcode:
SUPS100F2,7V
Rutronik No.:
KUK1257
Unit Pack:
288
MOQ:
288
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 F
- V(N)
- 2.7 V
- Style
- RADIAL
- Pitch
- 10 mm
- Mounting
- SNAP IN
- ESR(DC)
- 0.012 Ohm
- T(A)max
- 65 °C
- Diameter
- 22 mm
- Height
- 46 mm
- T(A)min
- -40 °C
- Tolerance
- -0+20 %
- Notes
- K-GRADE
- ACN content
- 0.0061 litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.101 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.101 Wh
- Packaging
- BULK
- ECCN
- 3A991
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.