BCAP0025P270X01


image shown is a representation only
Description:
BCAP 25F 2,7V 16X25 XP Perform
Supplier:
MAXWELL
Matchcode:
SUPS25F2,7V7,5 XP
Rutronik No.:
KUK1052
Unit Pack:
150
MOQ:
1500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 25 F
- V(N)
- 2.7 V
- Style
- RADIAL
- Pitch
- 7.5 mm
- Mounting
- THT
- ESR(DC)
- 0.025 Ohm
- T(A)max
- 65 °C
- Diameter
- 16 mm
- Height
- 25 mm
- T(A)min
- -40 °C
- Tolerance
- -10+20 %
- Notes
- XTRALIFE
- ACN content
- 0.0017 litre
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.0253 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0253 Wh
- Packaging
- BULK
- ECCN
- 3A991
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BCAP0025P300X11BCAP 25F 3,0V 16X25 XP Perform Part No.: KUK1260 Packaging: BULK |
Unit Price
1,61 $
Unit Pack
150
|
Stock Info
32 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|