BCAP0010P300X12


Description:
BCAP 10F 3,0V 10X30 XP bentpins
Supplier:
MAXWELL
Matchcode:
SUPS10F3,0V5,0 XP
Rutronik No.:
KUK1304
Unit Pack:
2520
MOQ:
2520
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 5 mm
- Mounting
- THT
- ESR(DC)
- 0,02 Ohm
- T(A)max
- 65 °C
- Diameter
- 10 mm
- Height
- 30 mm
- T(A)min
- -40 °C
- Tolerance
- -10+20 %
- Notes
- XTRALIFE
- ACN content
- 0,0007 litre
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0,0125 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,0125 Wh
- Packaging
- BULK
- ECCN
- 3A991
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.