XRP6272IDBTR-F


image shown is a representation only
Description:
XRP6272IDBTR-F
Supplier:
MAXLINEAR Inc.
Matchcode:
XRP6272IDBTR-F
Rutronik No.:
ICSPR10468
Unit Pack:
2500
MOQ:
2500
package:
HSOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Package
- HSOIC8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.