XRP2997IDBTR-F


image shown is a representation only
Description:
Bus Term. REG 1,1-5,5V 2A 8-HSOIC
Supplier:
MAXLINEAR Inc.
Matchcode:
XRP2997IDBTR-F
Rutronik No.:
STVREG1301
Unit Pack:
2500
MOQ:
2500
package:
8-HSOIC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRACKER
- Mode
- ADJ
- Output Voltage
- 0,75 V
- Output current
- 3 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 5,5 V
- Dropout Voltage
- 20 mV
- Automotive
- NO
- Package
- 8-HSOIC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.