XR88C92CJ-F


image shown is a representation only
Description:
Dual UART with 2 Asyn Comm PLCC44
Supplier:
MAXLINEAR Inc.
Matchcode:
XR88C92CJ-F
Rutronik No.:
ICCOM1989
Unit Pack:
27
MOQ:
27
package:
PLCC44
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DUAL UART
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5.0 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Automotive
- NO
- Package
- PLCC44
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.