XR33052IDTR-F


image shown is a representation only
Description:
RS485/422 1RX 1TX SOIC8
Supplier:
MAXLINEAR Inc.
Matchcode:
XR33052IDTR-F
Rutronik No.:
ICCOM1651
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.