XR3072XID-F


image shown is a representation only
Description:
RS485/422 Low Power 1TX RX
Supplier:
MAXLINEAR Inc.
Matchcode:
XR3072XID-F
Rutronik No.:
ICCOM1676
Unit Pack:
98
MOQ:
98
package:
NSOIC8
Packaging:
TUBE
- Type
- RS485/422
- Interface
- HalfDuplex
- Data rate
- 0.25 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 3 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- NSOIC8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.