XR28V382IL32-F


image shown is a representation only
Description:
Dual LPC UART with 128B FIFO
Supplier:
MAXLINEAR Inc.
Matchcode:
XR28V382IL32-F
Rutronik No.:
ICCOM1781
Unit Pack:
1
MOQ:
490
package:
QFN32
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UART
- Vcc(min)
- 2.97 V
- Vcc(max)
- 3.63 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.