XR22801IL32TR-F


image shown is a representation only
Description:
USB Ethernt Bridge QFN32 85°C
Supplier:
MAXLINEAR Inc.
Matchcode:
XR22801IL32TR-F
Rutronik No.:
ICCOM1644
Unit Pack:
3000
MOQ:
3000
package:
QFN32
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Bridge
- Data rate
- 100 Mb/s
- Vcc(min)
- 4.4 V
- Vcc(max)
- 5.25 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.