XR21B1411IL16-F


image shown is a representation only
Description:
USB-to UART Bridge 1CH QFN16
Supplier:
MAXLINEAR Inc.
Matchcode:
XR21B1411IL16-F
Rutronik No.:
ICCOM1770
Unit Pack:
1
MOQ:
1
package:
QFN16
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB Bridge
- Number of Tx
- 1
- Number of Rx
- 1
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- QFN16
- RoHS Status
- Non-RoHS
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.