SPX29300T-L-5-0/TR


image shown is a representation only
Description:
RS232 2TX 2RX 250kbps TSSOP20
Supplier:
MAXLINEAR Inc.
Matchcode:
SPX29300T-L-5-0/TR
Rutronik No.:
ICCOM2006
Unit Pack:
500
MOQ:
500
package:
TO263-3
Packaging:
REEL
- Vcc(min)
- 2.8 V
- Vcc(max)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- THT
- Automotive
- NO
- Package
- TO263-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.