SP3072EEN-L


image shown is a representation only
Description:
RS485/422 1TX 1RX SOIC8
Supplier:
MAXLINEAR Inc.
Matchcode:
SP3072EEN-L
Rutronik No.:
STDCOM1006
Unit Pack:
98
MOQ:
98
package:
SOIC8
Packaging:
TUBE
- Type
- RS485/422
- Data rate
- 0.25 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 3 V
- Vcc(max)
- 3.6 V
- Top(min)
- 0 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.