980098


image shown is a representation only
Description:
AnyWAN SoC GRX350 BGA413
Supplier:
MAXLINEAR Inc.
Matchcode:
GRX350A3BC160 SLMQ3
Rutronik No.:
ICCOM1597
Unit Pack:
600
MOQ:
600
package:
BGA413
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- GRX350
- Mounting
- SMD
- Automotive
- NO
- Package
- BGA413
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A002
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.