947047


image shown is a representation only
Description:
Ethernet PHY XWAY 1G GPY112
Supplier:
MAXLINEAR Inc.
Matchcode:
PEF7072HLV16 S LLHN
Rutronik No.:
ICCOM1492
Unit Pack:
1
MOQ:
1600
package:
LQFP64
Packaging:
TRAY
- Data rate
- 1000 Mb/s
- Vcc(min)
- 2.5 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 81 mm²
- Automotive
- NO
- Package
- LQFP64
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.