946794


image shown is a representation only
Description:
Dual Channel SLIC for Linecards
Supplier:
MAXLINEAR Inc.
Matchcode:
PEF42065HLV12 L3942U LQFP
Rutronik No.:
ICCOM1979
Unit Pack:
1000
MOQ:
1600
package:
LQFP-64
Packaging:
TRAY
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- LQFP-64
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.