946579


image shown is a representation only
Description:
XWAY GRX389 Network Proceesor
Supplier:
MAXLINEAR Inc.
Matchcode:
PXB4389EL
Rutronik No.:
ICCOM1822
Unit Pack:
1
MOQ:
600
package:
BGA369
Packaging:
TRAY
- Type
- SOC
- Top(min)
- -45 °C
- Top(max)
- 70 °C
- Automotive
- NO
- Package
- BGA369
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.