88LX5153A0-BUU2C000


image shown is a representation only
Description:
G.hn Digital Baseband Processor
Supplier:
MAXLINEAR Inc.
Matchcode:
88LX5153A0-BUU2C000
Rutronik No.:
ICCOM1588
Unit Pack:
2400
MOQ:
1
package:
BGA186
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- G.hn
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- BGA186
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Description:
The 88LX5153 is a new-generation digital baseband (DBB) processor for wireline communications using existing cables. The 88LX5153 has been designed to cover the powerline, coaxial, phoneline and plastic optical fiber (POF) mediums.
The 88LX5153 DBB is used in the DCP962C G.hn Wave-2 Coaxial Networking Evaluation Kit and in the DCP962P G.hn Wave-2 Phoneline Networking Evaluation Kit.
Features:
- Highest performance PHY data rates
- Reduced BOM cost with integrated RAM
- Robust operation under noisy conditions
- AES-128 Security
- Low-power and sleep mode support
- Advanced and well-proved algorithms for Neighboring Domain Interference Mitigation (NDIM)
- Embedded TR-069 stacks
- Rich set of remote management interfaces
- Supported standards
- Code of Conduct on Energy Consumption of Broadband Equipment Version 5.0, European Commission
- ITU-T G.9960, G.9961, G.9962, G.9963, G.9964
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.