88LX5152A0-BUU2C000


image shown is a representation only
Description:
G.hn Digital Baseband Processor
Supplier:
MAXLINEAR Inc.
Matchcode:
88LX5152A0-BUU2C000
Rutronik No.:
ICCOM1551
Unit Pack:
2400
MOQ:
1
package:
BGA186
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- G.HN
- Data rate
- 1000 Mb/s
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- BGA186
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.