88LX2730A0-NYC2C000


image shown is a representation only
Description:
G.hn Analog Front End
Supplier:
MAXLINEAR Inc.
Matchcode:
88LX2730A0-NYC2C000
Rutronik No.:
ICCOM1591
Unit Pack:
4900
MOQ:
1
package:
QFN28
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- G.hn
- Data rate
- 2000 Mb/s
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN28
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Description
The 88LX2730 is a programmable, high-performance Wave-2 G.hn analog front-end (AFE) for coaxial and phoneline communications. It offers one transmission and reception channel to enable both SISO 200MHz operation using one device and MIMO 100MHz using two devices.
The 88LX2730 AFE is used in the DCP962C G.hn Wave-2 Coaxial Networking Evaluation Kit and in the DCP962P G.hn Wave-2 Phoneline Networking Evaluation Kit.
Features
- Designed for baseband coaxial and phoneline wireline medium
- Programmable transmission and reception gains
- Integrated filters
- Integrated line driver
- Powerdown and Standby mode
- Equalization in reception
- Impedance sensing support
- Very low noise and distortion over the entire transmission and reception paths
- 4mm x 4mm 28-pin QFN package
- Support for multiple AFEs operating in parallel with only one Digital Baseband (DBB) processor 88LX5153
- Supported standards:
- Code of Conduct on Energy Consumption of Broadband Equipment Version 5.0, European Commission
- ITU-T G.9960, G.9961, G.9962, G.9963, G.9964
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.