VN30.18/10538


image shown is a representation only
Description:
EI30/18 230V/24V-2,3VA
Supplier:
MARSCHNER
Matchcode:
TRANSF2,3VA230V/24V
Rutronik No.:
TRANSF1122
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Core size
- EI30/18
- Design
- PCB
- Power
- 2,3 VA
- Primary voltage
- 230 V
- Secondary volta
- 24 V
- UL-No.
- 506
- ENEC-No.
- 10
- Length
- 32,5 mm
- Width
- 27,5 mm
- Height
- 29,5 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 110 gr.
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Pin Primary
- 1+5
- Pin Secondary
- 7+9
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.