VN30.15/20523
image shown is a representation only
Description:
EI30/15,5 115V/9V-2VA
Supplier:
MARSCHNER
Matchcode:
TRANSF2,0VA115V/9V
Rutronik No.:
TRANSF1454
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Mounting
- THT
- Core size
- EI30/15,5
- Power
- 2 VA
- Primary voltage
- 115 V
- Secondary volta
- 9 V
- Length
- 32.5 mm
- Width
- 27.5 mm
- Height
- 26.5 mm
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.