V54.23/17593
image shown is a representation only
Description:
EI54/23 230V/12V-20VA "KK" Glow-Wire
Supplier:
MARSCHNER
Matchcode:
TRANSF20VA230V/12V
Rutronik No.:
TRANSF1061
Unit Pack:
20
MOQ:
20
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Core size
- EI54/23
- Design
- PCB
- Power
- 20 VA
- Primary voltage
- 230 V
- Secondary volta
- 12 V
- ENEC-No.
- 10
- Length
- 74,6 mm
- Width
- 48,2 mm
- Height
- 43,2 mm
- T(A)max
- 70 °C
- Weight per pcs.
- 500 gr.
- Test voltage
- 4 kV
- Temp.class
- B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.