FLG30.10/60034-1
image shown is a representation only
Description:
FLG30.10 2x115V 6VA
Supplier:
MARSCHNER
Matchcode:
TRANSF6,0VA2X115V
Rutronik No.:
TRANSF1453
Unit Pack:
500
MOQ:
500
Packaging:
TRAY
- Mounting
- THT
- Design
- PCB
- Power
- 6 VA
- Primary voltage
- 115 V
- Secondary volta
- 6 V
- Length
- 52.6 mm
- Width
- 43.6 mm
- Height
- 22.5 mm
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.