C20300178A
Description:
SCF 2x3300uH 2500mA +50/-30 WWT
Supplier:
MARSCHNER
Matchcode:
INDK2X3300U+50/-30
Rutronik No.:
IND22502
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Inductance
- 3300 µH
- Mounting
- THT
- Current I
- 2500 mA
- DCR
- 0.075 Ohm
- Tolerance
- 50/-30 %
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 22.7 mm
- Width
- 22.7 mm
- Height
- 15.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- FERRITE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SCF033H025
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.