KZ0507 BLANC


Description:
Wire Cable 200C EF2019 WHITE
Supplier:
LYNXEO
Matchcode:
KZ0507WHITE
Rutronik No.:
CAB16056
Unit Pack:
250
MOQ:
250
package:
0.6
Packaging:
REEL
- Family
- HOOK WIRE
- Termin.port A
- Open
- Termin.port B
- Stranded
- Cable length
- 200,000 mm
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- Package
- 0.6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.