EPDX 4X0 - KY 30-03 NOIR


Description:
WIRE Cable KY3003 Black
Supplier:
LYNXEO
Matchcode:
EPDX4X0KY3003NOIR
Rutronik No.:
CABLE3515
Unit Pack:
250
MOQ:
20000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- HOOK WIRE
- Brand
- EPDX 00
- Termin.port A
- Open
- Termin.port B
- Stranded
- Cable length
- 250,000 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- Leaded
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- France
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.