MICS/SMD 10 RP
image shown is a representation only
Description:
10P MALE HEADER STRAIGHT
Supplier:
LUMBERG
Matchcode:
MICSSMD10RP
Rutronik No.:
CONN14792
Unit Pack:
500
MOQ:
3500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.20 A
- Voltage rating
- 250 V
- Series
- MICS
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 140 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.