MICS/SMD 06 RP OZ


image shown is a representation only
Description:
06P MALE SMT HEADER STRAIGHT
Supplier:
LUMBERG
Matchcode:
MICSSMD06RPOZ
Rutronik No.:
CONN16089
Unit Pack:
500
MOQ:
3500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.20 A
- Voltage rating
- 160 V
- Series
- MICS/SMD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 140 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Poland
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.