6322 04
image shown is a representation only
Description:
04P MINIATUR SCREWTERMINAL BLOC
Supplier:
LUMBERG
Matchcode:
632204
Rutronik No.:
COREC34150
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- COPPER
- Orientation
- ANGLED
- Current rating
- 16.0 A
- Voltage rating
- 250 V
- Series
- 6322
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- M2.5
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.