3517 03 K01
image shown is a representation only
Description:
03P RAST CONNECTOR RM2.50
Supplier:
LUMBERG
Matchcode:
351703K01
Rutronik No.:
COREC30444
Unit Pack:
3600
MOQ:
3600
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- RAST
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 32 V
- Series
- 3517
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- Feature funct.
- direct mat
- Family
- RAST
- Brand
- RAST 2.50
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.