2,5 MSFW 05


image shown is a representation only
Description:
05P MALE HEADER 90° LOCK
Supplier:
LUMBERG
Matchcode:
25MSFW05
Rutronik No.:
COREC23630
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- 2,5 MSFW
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- WTB
- Brand
- Minimodul
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.