1613 32

Topseller

Description:
02P DC Power Supp. PCB Jack 90°
Supplier:
LUMBERG
Matchcode:
161332
Rutronik No.:
CONN12556
Unit Pack:
500
MOQ:
500
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- SILVER
- Orientation
- ANGLED
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 1613
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- Family
- SOCKET
- Brand
- DC Power
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
Netzgeräte-Einbaukupplung, abgewinkelte Ausführung, mit Öffner, für Leiterplatten; Ersatz für NEB 21 R |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.