1503 19


image shown is a representation only
Description:
Stereo-Jack (female) PCB 3.5mm
Supplier:
LUMBERG
Matchcode:
150319
Rutronik No.:
COCIRC18812
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 12 V
- Series
- 1503
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- Feature funct.
- 3,5mm
- Family
- Audio
- Brand
- StereoJack
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.